
SPDT basic switch featuring silver contacts, rated for 6A and 250V AC/DC. Offers a 0.98N operating force with 0.047inch pretravel and 0.016inch differential travel. Designed for chassis mount with screw or solder termination, it boasts a mechanical life of 50,000,000 cycles and an electrical life of 300,000 cycles. Operating temperature range is -25°C to 80°C, with IP40 protection and RoHS compliance.
Omron V-10G-1E4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.98N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G-1E4-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
