
SPDT snap action switch featuring a pin plunger actuator. Rated for 10A at 250VAC and 250VDC, with a 248.57VA rating. Silver contacts ensure reliable operation with a 6A current rating. Offers a mechanical life of 50,000,000 cycles and an electrical life of 300,000 cycles. Mounting options include screw and solder terminations. Operating force is 0.98N, with a differential travel of 0.016 inches.
Omron V-10G-4A4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.98N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G-4A4-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
