
SPDT snap action switch featuring a short hinge lever. Rated for 10A at 250VAC and 250VDC, with silver contacts. Offers a mechanical life of 50,000,000 cycles and an electrical life of 300,000 cycles. Includes quick connect termination and chassis mount with screw fastening. Operating force is 2N, with a differential travel of 0.025 inches and overtravel of 0.03 inches. IP40 rated and RoHS compliant.
Sign in to ask questions about the Omron V-10G1-1C25-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10G1-1C25-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.025inch |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G1-1C25-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
