
SPDT snap-action switch with a short hinge lever, rated for 10A at 250VAC and 250VDC, featuring a 0.98N operating force and 0.025-inch differential travel. This switch offers a mechanical life of 50,000,000 cycles and an electrical life of 300,000 cycles, with a pretravel of 0.063 inches and overtravel of 0.03 inches. It supports chassis, screw, and solder mounting with straight orientation and solder termination, operating within a temperature range of -25°C to 80°C. The switch is IP40 rated, lead-free, RoHS compliant, and has a DC rated voltage of 30V.
Omron V-10G1-1E4-K technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.025inch |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.98N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G1-1E4-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.