
SPDT snap-action switch featuring a hinge lever and screw/solder termination. Rated for 10A at 250VAC and 250VDC, with a 248.57VA rating. Offers a 1.23N operating force, 0.157-inch pretravel, and 0.06-inch differential travel. Durable construction with a mechanical life of 50,000,000 cycles and electrical life of 300,000 cycles. Operates within a temperature range of -25°C to 80°C and is RoHS compliant.
Omron V-10G2-1A5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.23N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G2-1A5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
