
SPDT snap-action switch with hinge lever actuation, featuring silver contacts for reliable switching. Rated for 10A at 250VAC and 250VDC, with an electrical life of 300,000 cycles and a mechanical life of 50,000,000 cycles. Offers a 0.59N operating force, 0.157-inch pretravel, and 0.06-inch differential travel. Chassis mountable via screw terminals, this RoHS compliant switch operates within a temperature range of -25°C to 80°C and boasts an IP40 rating.
Sign in to ask questions about the Omron V-10G2-1B4-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10G2-1B4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G2-1B4-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.