
SPDT snap action switch with a hinge lever, featuring a 10A current rating and 250VAC/250VDC voltage rating. This switch offers a 1.23N operating force, 0.06-inch differential travel, and 0.157-inch pretravel. It boasts an electrical life of 300,000 cycles and a mechanical life of 50,000,000 cycles, with silver contacts. The component is chassis mountable via screw terminals and includes quick connect terminations, operating within a temperature range of -25°C to 80°C.
Omron V-10G2-1C5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G2-1C5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.