
SPDT snap action switch featuring a long hinge lever for versatile actuation. Offers a 10A current rating at 250VAC and 250VDC, with silver contacts for reliable performance. Designed for chassis mounting via screw terminals and equipped with quick connect terminations. Boasts an electrical life of 300,000 cycles and a mechanical life of 50,000,000 cycles, operating within a temperature range of -25°C to 80°C. IP40 rated and RoHS compliant for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron V-10G3-1C4-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10G3-1C4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.11inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.34N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G3-1C4-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.