
The Omron V-10G3-3C5-K is a basic and snap action switch with a SPST configuration and off-mom switch function. It has a current rating of 6A and a DC rated voltage of 30V. The switch is designed for chassis mount and has a maximum operating temperature of 80°C. It is rated for 300,000 electrical cycles and 50,000,000 mechanical cycles. The switch is RoHS compliant and has an IP40 rating.
Sign in to ask questions about the Omron V-10G3-3C5-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10G3-3C5-K technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.11inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.7N |
| Operating Position | 0.6inch |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G3-3C5-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
