
SPDT snap action switch featuring a simulated roller lever actuator made of stainless steel. Offers a 10A current rating at 250VAC/250VDC, with a 248.57VA rating. Designed for chassis mounting via screw terminals and includes quick connect terminations. Boasts an electrical life of 300,000 cycles and a mechanical life of 50,000,000 cycles. Operating temperature range from -25°C to 80°C, with IP40 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron V-10G4-1C25-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Stainless Steel |
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Length | 48.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 125gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G4-1C25-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
