
SPDT snap action switch with a 10A current rating and 250V AC/DC voltage rating. Features a short hinge roller lever actuator made from stainless steel, resin, and polyacetar. Offers a 10.3mm depth, 37.8mm length, and quick connect termination. Rated for 300,000 electrical cycles and 50,000,000 mechanical cycles, with an operating force of 1.18N. RoHS compliant and IP40 rated, suitable for chassis or screw mounting.
Omron V-10G5-1C24-K technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetar |
| Actuator Type | SHORT HINGE ROLLER LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G5-1C24-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
