
Miniature basic switch featuring SPDT (Single Pole Double Throw) configuration with silver contacts. Rated for 6A at 250V AC and 30V DC, this switch offers a mechanical life of 50,000,000 cycles and an electrical life of 300,000 cycles. It operates with a 2.35N force, a pretravel of 0.063 inches, and overtravel of 0.03 inches, with a differential travel of 0.025 inches. Designed for chassis mounting via screws, it includes quick connect terminations and is IP40 rated, operating between -25°C and 80°C.
Sign in to ask questions about the Omron V-10G5-1C5-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10G5-1C5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.025inch |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.35N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G5-1C5-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
