
SPST Off-Mom switch featuring silver contacts and a 6A current rating. Rated for 250V AC and 250V DC, with a DC rated voltage of 30V. Offers a 0.025-inch differential travel and 0.03-inch overtravel, with a pretravel of 0.063 inches. Mounting options include chassis mount, screw, and solder, with straight orientation and solder termination. Operates within a temperature range of -25°C to 80°C, boasting an electrical life of 300,000 cycles and a mechanical life of 50,000,000 cycles.
Sign in to ask questions about the Omron V-10G5-3A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10G5-3A4 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.025inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.18N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G5-3A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
