SPDT snap-action switch featuring a hinge roller lever. Rated for 6A at 250VAC and 30VDC, with a 250VDC max voltage rating. Offers a 1.23N operating force and 0.157-inch pretravel, with 0.06-inch differential travel and 0.062-inch overtravel. Contact material is silver, with electrical life of 300,000 cycles and mechanical life of 50,000,000 cycles. Mounting options include screw and solder terminals, with quick connect termination. Operating temperature range is -25°C to 80°C.
Omron V-10G6-1A5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.23N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G6-1A5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
