
SPDT snap action switch with a 10A current rating and 250V AC/DC voltage rating. Features a stainless steel, resin, and polyacetar hinge lever actuator. Offers 300,000 electrical cycles and 50,000,000 mechanical cycles. Operates within a temperature range of -25°C to 80°C and has quick connect termination. Rated IP40 and RoHS compliant.
Sign in to ask questions about the Omron V-10G6-1C24-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10G6-1C24-K technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetar |
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G6-1C24-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
