
SPDT snap action switch featuring a hinge roller lever. Offers 6A current rating at 250VAC/250VDC, with a 30VDC rating. Silver contacts ensure reliable operation with 300,000 electrical cycles and 50,000,000 mechanical cycles. Screw mounting and quick connect termination facilitate installation. Operating force is 0.6N, with a pretravel of 0.157 inches and overtravel of 0.062 inches. Rated IP40 and RoHS compliant, suitable for operation between -25°C and 80°C.
Omron V-10G6-1C4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.6N |
| Operating Position | 0.815inch |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G6-1C4-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
