
Snap action switch featuring a normally open, single-pole, single-throw (SPST) configuration with a hinge roller lever. Rated for 6A at 250VAC and 30VDC, with a 250VDC maximum voltage rating. Offers a mechanical life of 50,000,000 cycles and an electrical life of 300,000 cycles. Mounting options include chassis mount, screw, and solder terminations. Operating force is 0.6N, with differential travel of 0.06 inches and overtravel of 0.062 inches. Features silver contacts and an IP40 rating, with a maximum operating temperature of 80°C.
Omron V-10G6-3A4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.6N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G6-3A4-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.