This Omron switch features a pin plunger actuator style with a single pole single throw configuration, rated for 11A at 250VAC or 8VDC. It has a maximum power rating of 372.85W and an electrical life of 300,000 operations. The switch is designed for screw mount applications and operates within a temperature range of -25 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron V-11-2B4 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 300000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |