The V-112-1A4 is a chassis mount SPDT switch with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It has a current rating of 6A and a voltage rating of 30V DC. The switch has a mechanical life of 50 million cycles and an electrical life of 300,000 cycles. It is rated to IP40 and is RoHS compliant. The switch has a differential travel of 0.06inch and an overtravel of 0.062inch.
Checking distributor stock and pricing after the page loads.
Omron V-112-1A4 technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.6inch |
| Overtravel | 0.062inch |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.