SPDT snap-action switch featuring a simulated roller lever. Rated for 11A at 250VAC and 250VDC, with a 248.57VA rating. Silver contacts ensure reliable operation with a 6A current rating. Offers a mechanical life of 50,000,000 cycles and an electrical life of 300,000 cycles. Operating force is 0.59N, with a pretravel of 0.157 inches and overtravel of 0.062 inches. Chassis mountable via screw terminals, with solder termination.
Sign in to ask questions about the Omron V-114-1A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-114-1A4 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.738inch |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-114-1A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.