
The Omron V-115-1A4 is a basic and snap action switch with a SPDT configuration, rated for 6A and 250V. It has a silver contact material and is suitable for use in temperatures ranging from -25°C to 80°C. The switch is rated for 300,000 electrical cycles and 50,000,000 mechanical cycles, and is compliant with the IP40 rating. It is packaged in bulk and features a chassis mount with screw termination.
Sign in to ask questions about the Omron V-115-1A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-115-1A4 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.025inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.98N |
| Operating Position | 0.815inch |
| Overtravel | 0.031inch |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-115-1A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
