The Omron V-11G5-1A4 is a SPDT short hinge roller lever switch with a maximum current rating of 11 amps at 250VAC or 8VDC. It features a max AC voltage rating of 250V and a max DC voltage rating of 250V. The switch has a max power rating of 248.57mW and an electrical life of 300,000 cycles. It is available in a screw mount configuration with a termination style of solder. The operating temperature range is from -25°C to 80°C.
Omron V-11G5-1A4 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 300000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.