
SPDT snap action switch featuring a 15A contact current rating and 250V AC/DC voltage rating. Equipped with a pin plunger actuator and silver contacts, this switch offers a 100,000 cycle electrical life and 50,000,000 cycle mechanical life. Mountable via panel, chassis, screw, or solder, it operates within a -25°C to 80°C temperature range. Termination is via solder, with an operating force of 1.96N.
Omron V-15-1A5 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.2g |
| RoHS | Compliant |
No datasheet is available for this part.
