
Miniature basic switch featuring SPDT throw configuration and On-Mom function. Silver contact material supports a 10A current rating and 250V AC/DC voltage rating. Designed for panel or chassis mounting with solder termination, it offers a mechanical life of 50,000,000 cycles and an electrical life of 20,000 cycles. Operating force is 200gf, with differential travel at 0.016 inches. Rated for IP40 protection and operates within a temperature range of -25°C to 150°C.
Sign in to ask questions about the Omron V-15-1A5-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15-1A5-T technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 150°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 200gf |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15-1A5-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
