
SPDT basic switch featuring a 15A contact current rating with silver contacts and a 10A current rating. Offers a 250V AC/DC maximum voltage rating and a 30V DC rated voltage. Designed for chassis mount with screw or solder termination, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 50,000,000 cycles. Operating force is 3.92N, with a differential travel of 0.016 inches and overtravel of 0.04 inches. Rated IP40 and RoHS compliant, it operates within a temperature range of -25°C to 80°C.
Sign in to ask questions about the Omron V-15-1A6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15-1A6 technical specifications.
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 3.92N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15-1A6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
