
SPDT snap action switch featuring a 15A current rating and 250V AC/DC voltage rating. Silver contacts ensure reliable performance with a mechanical life of 50,000,000 cycles and electrical life of 100,000 cycles. Designed for panel or chassis mounting via screws, this switch offers a straight orientation with a pretravel of 0.047 inches and overtravel of 0.04 inches. Operating force is 1.96N, with a differential travel of 0.016 inches. Rated for IP40 protection, it operates within a temperature range of -25°C to 80°C.
Omron V-15-1B5 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15-1B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
