This Omron switch features a pin plunger actuator style and a SPDT pole throw configuration. It has a maximum current rating of 15 amps at 250VAC and a maximum power rating of 372.85 milliwatts. The switch is designed for screw mount termination and has an operating force of 3.92 units. It can operate within a temperature range of -25 to 150 degrees Celsius.
Omron V-15-1C26-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 20000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 3.92N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.