
SPDT snap action switch featuring a pin plunger actuator and screw mounting. Offers a 15A current rating at 250VAC and 250VDC, with silver contacts for reliable performance. Designed for durability with a mechanical life of 50,000,000 cycles and an electrical life of 20,000 cycles. Operating force is 1.96N, with a differential travel of 0.016 inches. Rated IP40 and RoHS compliant, suitable for operating temperatures from -25°C to 150°C.
Sign in to ask questions about the Omron V-15-1C5-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15-1C5-T technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 150°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15-1C5-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
