
SPDT snap action switch featuring a pin plunger actuator. Rated for 15A at 250VAC and 250VDC, with a 372.85VA rating. Silver contacts ensure reliable operation with a mechanical life of 50,000,000 cycles and an electrical life of 20,000 cycles. Offers a 400gf operating force and quick connect termination. Chassis mountable via screw terminals, this RoHS compliant component operates within a temperature range of -25°C to 150°C.
Sign in to ask questions about the Omron V-15-1C6-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15-1C6-T technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 150°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 400gf |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15-1C6-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
