
The Omron V-15-2C26-K is a 15A 250V SPST on-momentary switch with a silver contact material and a panel or chassis mount with a screw termination. It has an operating temperature range of -25°C to 80°C and a mechanical life of 50 million cycles. The switch has an IP40 rating and a weight of 6.2g.
Sign in to ask questions about the Omron V-15-2C26-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15-2C26-K technical specifications.
| Contact Material | Silver |
| Contact Type | Pin |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 400gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15-2C26-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
