
Snap action switch featuring a pin plunger actuator and SPST (Single Pole Single Throw) configuration. Rated for 15A at 250VAC and 250VDC, with a 372.85VA rating. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Mounts via screw terminals and utilizes solder termination. Operating force is 200gf with a pretravel of 0.047 inches and overtravel of 0.04 inches. Features IP40 protection and is RoHS compliant.
Sign in to ask questions about the Omron V-15-3A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15-3A5 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 200gf |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15-3A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
