The Omron V-15-3A6 is a basic and snap action switch with a SPST configuration and off-mom switch function. It has a current rating of 10A and a DC rated voltage of 30V. The switch is designed for chassis mount and has a maximum operating temperature of 80°C. It is also RoHS compliant and has an electrical life of 100,000 cycles.
Sign in to ask questions about the Omron V-15-3A6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15-3A6 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15-3A6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.