The Omron V-15-3C26-T is a basic and snap action switch with a SPST configuration and pin plunger actuator style. It has a maximum current rating of 15 amps at 250 volts AC and a maximum power rating of 372.85 milliwatts. The switch features a quick connect termination style and a screw mount. It operates within a temperature range of -25 to 150 degrees Celsius and has an electrical life of 20,000 cycles.
Omron V-15-3C26-T technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 20000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 3.92N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.