
This Omron switch features a silver contact material and a contact current rating of 15A. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch is rated for 100,000 electrical cycles and 50,000,000 mechanical cycles. It is available in a bulk packaging and has an IP40 rating.
Sign in to ask questions about the Omron V-15-3C6-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15-3C6-K technical specifications.
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.92N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15-3C6-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
