Snap action switch, SPST, Off-Mom function, featuring silver contacts and a pin plunger actuator. Rated for 15A at 250VAC and 250VDC, with a 372.85VA rating. Offers a mechanical life of 50,000,000 cycles and an electrical life of 20,000 cycles. Mounts via screw terminals and includes quick connect terminations. Operates within a temperature range of -25°C to 150°C.
Sign in to ask questions about the Omron V-15-6C5-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15-6C5-T technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 150°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15-6C5-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
