
The Omron V-151-1C5 is a basic and snap action switch with a SPDT throw configuration. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch is rated for 100,000 electrical cycles and 50,000,000 mechanical cycles. It is RoHS compliant and has an IP40 rating. The switch is packaged in bulk and has a quick connect termination.
Omron V-151-1C5 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 200gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
