The Omron V-151-2C6-T is a basic and snap action switch with a short hinge lever actuator style, rated for 15A at 250VAC. It features a screw mount termination style and a maximum operating temperature range of -25 to 150 degrees Celsius. The switch has a maximum power rating of 372.85 watts and an electrical life of 20,000 cycles. It is suitable for general applications and meets standards for use in various environments.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 20000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 3.92N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |