The Omron V-151-3A5-T is a basic and snap action switch with a short hinge lever actuator style and a maximum current rating of 15 amps at 250 volts AC. It has a maximum power rating of 372.85 milliwatts and meets CSA/UL standards. The switch has a screw mount termination style and a maximum operating temperature range of -25 to 150 degrees Celsius.
Omron V-151-3A5-T technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 20000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.