
SPDT snap-action switch featuring a hinge lever actuator and quick connect termination. Rated for 15A at 250VAC and 250VDC, with a DC rated voltage of 30V. Offers a 10A current rating and a robust electrical life of 100,000 cycles, alongside a mechanical life of 50,000,000 cycles. Mounting is via screw or chassis mount, with an operating force of 1.23N. Operating temperature range is -25°C to 80°C, and the switch is IP40 rated and RoHS compliant.
Sign in to ask questions about the Omron V-152-1C25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-152-1C25 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Operating Position | 0.6inch |
| Overtravel | 0.062inch |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-152-1C25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
