The Omron V-152-1C6 is a basic and snap action switch with a SPDT configuration and hinge lever actuator style. It has a maximum current rating of 15 amps at 250 volts AC and a maximum power rating of 372.85 watts, certified to CSA and UL standards. The switch features a quick connect termination style and is designed for screw mount applications. It operates within a temperature range of -25 to 105 degrees Celsius.
Omron V-152-1C6 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.45N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.