The Omron V-153-1A4-T is a basic SPDT switch with a long hinge lever actuator style. It has a maximum current rating of 15 amps at 250VAC and a maximum power rating of 372.85 watts. The switch features a screw mount termination style and a long operating force of 0.34N. It operates within a temperature range of -25°C to 150°C and has an electrical life of 20,000 cycles.
Checking distributor stock and pricing after the page loads.
Omron V-153-1A4-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 20000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.