The Omron V-153-1C5-T is a basic snap action switch with a SPDT configuration and a long hinge lever actuator. It features a maximum current rating of 15 amps at 250 volts AC and a maximum power rating of 372.85 watts, certified to CSA and UL standards. The switch has an electrical life of 20,000 cycles and can operate within a temperature range of -25 to 150 degrees Celsius.
Sign in to ask questions about the Omron V-153-1C5-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-153-1C5-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 20000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.69N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron V-153-1C5-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.