
SPDT miniature basic switch featuring silver contacts and a 10A current rating. Designed for chassis mounting with screw termination, this switch offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 3.9N, with a pretravel of 0.063 inches and overtravel of 0.03 inches. Rated for 250V AC and 30V DC, it operates within a temperature range of -25°C to 80°C and boasts an IP40 rating.
Sign in to ask questions about the Omron V-155-1B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-155-1B6 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.9N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-155-1B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
