
Miniature basic switch featuring a roller lever actuator. Offers a 15A contact current rating with silver contacts and a 10A current rating. Designed for durability with 100,000 electrical cycles and 50,000,000 mechanical cycles. Operates across a temperature range of -25°C to 80°C, with voltage ratings up to 250V AC/DC. Mounting options include chassis and screw, with solder termination.
Sign in to ask questions about the Omron V-156-1A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-156-1A5 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis, Chassis Mount, Screw, Solder |
| Operating Force | 125gf |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-156-1A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
