SPDT snap-action switch featuring a hinge roller lever and screw termination. Rated for 15A at 250VAC and 250VDC, with a 30VDC rating also specified. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 1.23N, with a pretravel of 0.157 inches and overtravel of 0.062 inches. Contact material is silver, and the switch is chassis mountable via screw.
Sign in to ask questions about the Omron V-156-1B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-156-1B5 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Operating Position | 0.815inch |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-156-1B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.