
Miniature snap-action switch featuring a 15A contact current rating and silver contact material. This SPDT switch offers a 10A current rating with a maximum AC voltage of 250V and DC voltage of 250V. Designed for chassis mounting with screw termination, it boasts an electrical life of 100,000 cycles and a mechanical life of 50,000,000 cycles. Operating force is 400gf, with a differential travel of 0.016 inches and overtravel of 0.04 inches. Operating temperature range is -25°C to 80°C, with IP40 ratings for environmental protection.
Sign in to ask questions about the Omron V-15G-1B6-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15G-1B6-K technical specifications.
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 400gf |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G-1B6-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
