
General purpose snap action switch featuring SPDT throw configuration and a 15A contact current rating at 250V AC/DC. This switch utilizes silver contacts and a pin plunger actuator, with a straight orientation and quick connect termination. It offers a robust mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles, operating within a temperature range of -25°C to 80°C. Mounting options include panel and chassis mount via screw, with UL and CSA approvals.
Omron V-15G-1C25-K technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.218699oz |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G-1C25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
