
SPDT basic switch with silver contacts, rated for 10A and 250V AC/DC. Features a quick connect termination, chassis mount with screw, and a straight orientation. Offers a pretravel of 0.047 inches, differential travel of 0.016 inches, and overtravel of 0.04 inches. Operates at 0.579 inches with an electrical life of 100,000 cycles and a mechanical life of 50,000,000 cycles. Rated IP40, with a temperature range of -25°C to 80°C.
Sign in to ask questions about the Omron V-15G-1C6-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15G-1C6-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G-1C6-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
