
SPDT snap action switch featuring a 15A contact current rating and 250V AC/DC voltage rating. This switch utilizes a stainless steel short hinge lever actuator and silver contacts, offering 100,000 electrical cycles and 50,000,000 mechanical cycles. Designed for chassis mounting with screw terminals and quick connect termination, it operates within a temperature range of -25°C to 80°C and boasts IP40 protection. Approvals include UL and CSA, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Omron V-15G1-1C25-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15G1-1C25-K technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | SHORT HINGE LEVER |
| Approvals | UL, CSA |
| Package/Case | 200 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G1-1C25-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
