SPDT basic switch featuring a hinge lever actuator. Silver contacts provide a 10A current rating and 250V AC/DC voltage rating. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Mounting options include chassis mount, screw, and solder with quick connect terminations. Operating force is 1.23N with a pretravel of 0.157 inches and overtravel of 0.062 inches. Rated IP40 and lead-free, operating within a temperature range of -25°C to 80°C.
Sign in to ask questions about the Omron V-15G2-1A5-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15G2-1A5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.23N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G2-1A5-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.